Print Page
Image is for illustrative purposes only. Please refer to product description.
333 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104.584 |
10+ | Kč97.812 |
100+ | Kč94.552 |
500+ | Kč91.291 |
1000+ | Kč86.777 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč104.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN140-650FBEZ
Order Code4198479
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id17A
Drain Source On State Resistance0.106ohm
Typical Gate Charge3.5nC
Transistor Case StyleDFN5060
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.106ohm
Transistor Case Style
DFN5060
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
17A
Typical Gate Charge
3.5nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability