Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč4.163 |
7500+ | Kč4.088 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč10,407.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4040BT,653
Order Code2439314
Technical Datasheet
Logic Family / Base NumberHEF4040
Counter TypeBinary
Clock Frequency50MHz
Count Maximum12
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number4040
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Logic Family / Base Number
HEF4040
Clock Frequency
50MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
15.5V
Logic IC Base Number
4040
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Counter Type
Binary
Count Maximum
12
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability