Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4059BP
Order Code385402
Technical Datasheet
Logic Family / Base NumberHEF4059
Counter TypeDivide-By-N
Clock Frequency20MHz
Count Maximum0
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number0
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
HEF4059
Clock Frequency
20MHz
Logic Case Style
DIP
No. of Pins
24Pins
Supply Voltage Max
15.5V
Logic IC Base Number
0
Operating Temperature Max
70°C
MSL
-
Counter Type
Divide-By-N
Count Maximum
0
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005473