Product Information
Product Overview
The HEF4794BT-Q100J is a 8-stage serial Shift Register. It has a storage latch associated with each stage for strobing data from the serial input (D) to the parallel LED driver outputs (QP0 to QP7). Data is shifted on the positive-going clock (CP) transitions. The data in each shift register stage is transferred to the storage register when the strobe input (STR) is high. Data in the storage register appears at the outputs whenever the output enable input (OE) signal is high. Two serial outputs (QS1 and QS2) are available for cascading a number of HEF4794B-Q100 devices. Serial data is available at QS1 on positive-going clock edges to allow high-speed operation in cascaded systems with a fast clock rise time. The same serial data is available at QS2 on the next negative going clock edge. This is used for cascading HEF4794B-Q100 devices when the clock has a slow rise time.
- Fully static operation
- Standard operating temperature range is -40 to 85°C (HEF) with an extended -55 to 125°C (HEC)
- ESD protection
- Complies with JEDEC standard JESD 13-B
Applications
Automotive
Technical Specifications
HEF4794
1 Element
SOIC
16Pins
15V
HEF4000
-40°C
AEC-Q100
AEC-Q100
Serial to Parallel, Serial to Serial
8bit
SOIC
3V
Open Drain
4794
125°C
HEF
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate