Print Page
Image is for illustrative purposes only. Please refer to product description.
1,485 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.894 |
10+ | Kč9.806 |
100+ | Kč7.674 |
500+ | Kč6.822 |
1000+ | Kč6.571 |
2500+ | Kč5.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč13.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoLSF0204PWJ
Order Code3498161
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay0
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
0
Logic Case Style
TSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
-
No. of Pins
14Pins
IC Case / Package
TSSOP
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability