Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.214 |
10+ | Kč8.653 |
100+ | Kč6.721 |
500+ | Kč5.969 |
1000+ | Kč5.718 |
2500+ | Kč5.593 |
Product Information
Product Overview
NCA9306DPH is a 2 channel bidirectional I²C and SMBus multi-voltage level translator with an enable (EN) pin input. It allows voltage translation between 0.95 V and 5V without the use of a direction pin. It supports upto 100MHz up translation and <gt/>100MHz down translation at ≤ 30pF capacitive load. There is no need for a direction pin which minimizes the system effort. It supports 5V tolerant I/O pins to support mixed mode signal operation. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. The low ON-state resistance RON of the switch allows connections to be made with minimal propagation delay. It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing, router and industrial automation.
- Open-drain I²C-bus I/O ports (SCLA, SDAA, SCLB and SDAB)
- Provides bidirectional voltage translation with no direction pin
- High-impedance SCLA, SDAA, SCLB and SDAB for EN = LOW
- Hot insertion, low standby current, ESD protection
- 5V tolerant I²C-bus I/O pins to support mixed mode signal operation
- Low RON provides less signal distortion
- Latch-up performance exceeds 100mA per JESD78 class II level A
- ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
- LOW to HIGH propagation delay is 0.13ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, TSSOP8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Inputs
510ps
TSSOP
0V
-40°C
Voltage Level Translator
-
No SVHC (21-Jan-2025)
64mA
8Pins
TSSOP
5V
125°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate