Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD24VS5UD,115
Order Code3439982
Product RangePESDxS5UD Series
Technical Datasheet
469 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.853 |
10+ | Kč6.721 |
100+ | Kč5.342 |
500+ | Kč4.489 |
1000+ | Kč3.787 |
5000+ | Kč3.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč44.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD24VS5UD,115
Order Code3439982
Product RangePESDxS5UD Series
Technical Datasheet
Clamping Voltage Vc Max52V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePESDxS5UD Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
52V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SC-74
Operating Voltage
24V
Product Range
PESDxS5UD Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability