Print Page
19,253 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.743 |
50+ | Kč3.787 |
100+ | Kč1.650 |
500+ | Kč1.603 |
1500+ | Kč1.552 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč28.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PESD3V3U1UT,215 is a PESDxU1UT series ultra-low capacitance Electro Static Discharge (ESD) protection diode in a SOT23 (TO-236AB) small SMD plastic package designed to protect one high-speed data line from the damage caused by ESD and other transients. Applications include 10/100/1000 Ethernet, local area network (LAN) equipment, firewire, computers and peripherals, communication systems, and high-speed data lines.
- Unidirectional ESD protection of one line, low clamping voltage
- Diode capacitance is 0.6pF typ (f = 1MHz; VR =0V), peak pulse current is 5A (8/20µs) max
- Reverse stand-off voltage is 3.3V max, peak pulse power is 80W max (8/20µs)
- Electrostatic discharge voltage is 30kV max (IEC 61000-4-2 (contact discharge))
- Reverse stand-off voltage is 3.3V max (Tamb = 25°C)
- Reverse leakage current is 0.25µA typ (VRWM = 3.3V, Tamb = 25°C)
- Breakdown voltage range from 5.8 to 6.9V (IR = 5mA, Tamb = 25°C)
- Clamping voltage is 9V max (IPP = 1A, Tamb = 25°C)
- Differential resistance is 400 ohm max (IR = 1mA, Tamb = 25°C)
- 3 leads SOT23 package, ambient temperature range from -65 to +150°C
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
3.3V
Product Range
PESD3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability