Print Page
230,315 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.424 |
10+ | Kč5.819 |
100+ | Kč3.486 |
500+ | Kč2.985 |
1000+ | Kč2.092 |
5000+ | Kč2.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč37.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD5V0L2BT is a low capacitance double bidirectional ESD Protection Diode, designed to protect two signal lines from the damage caused by ESD and other transients. Optimum performance in high-frequency applications, increased layout flexibility and more PCB space and reduced power consumption for extended battery life. The flexible ESD protection for high-speed applications.
- 5V Reverse standoff voltage
- 75pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 80Ω at 1mA Differential resistance
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Consumer Electronics, Portable Devices, Medical
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
PESD5
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001