Print Page
2,114 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.784 |
10+ | Kč7.474 |
100+ | Kč3.085 |
500+ | Kč2.684 |
1000+ | Kč2.297 |
5000+ | Kč1.700 |
Price for:Each
Minimum: 5
Multiple: 5
Kč53.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PESD5V0S1UJ,115 is a unidirectional ElectroStatic Discharge (ESD) protection diode in a very small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and transient overvoltage. Applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, communication systems, portable electronics, and medical and industrial equipment.
- Transient Voltage Suppression (TVS) protection of one line
- Rated peak pulse power is 890W max (tp = 8/20µs)
- Reverse standoff voltage is 5V max (Tamb = 25°C)
- Diode capacitance is 480pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
- Clamping voltage is 19V max (IPP = 47A; Tamb = 25°C)
- Reverse leakage current is 0.3µA typ (VRWM = 5V; Tamb = 25°C)
- Breakdown voltage range from 6.2 to 7.3V (IR = 5mA; Tamb = 25°C)
- Differential resistance is 2ohm typ (IR = 5mA; Tamb = 25°C)
- Total power dissipation is 420mW max (Tamb ≤ 25°C)
- 2 leads SOD323F package, ambient temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
2Pins
Power Dissipation Pd
420mW
Automotive Qualification Standard
-
Diode Case Style
SOD-323F
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability