Print Page
Image is for illustrative purposes only. Please refer to product description.
1,645 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.440 |
50+ | Kč8.753 |
100+ | Kč5.618 |
500+ | Kč4.063 |
1500+ | Kč3.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč62.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBTA45,215
Order Code1829377
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max500V
Continuous Collector Current150mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMBTA45 is a 500V NPN low VCEsat Breakthrough In Small Signal (BISS) Transistor with very low collector-emitter saturation voltage and high efficiency due to less heat generation. Suitable for use in electronic ballasts, LED driver for LED chain module, LCD backlighting, flyback converters and SMPS applications.
- Complement to the PBHV9050T
- AEC-Q101 qualified
- 150°C Junction temperature
- High collector current capability
- High collector current gain
- High voltage
Applications
Power Management, Consumer Electronics, Lighting, LED Lighting, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
500V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability