Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777918-01
Order Code3621142
Product RangePCI-6601
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777918-01
Order Code3621142
Product RangePCI-6601
Technical Datasheet
No. of Channels32Channels
Bus Connector TypePCI
Resolution (Bits)32bit
Frequency Max20MHz
For Use WithNI DAQ Systems
Product RangePCI-6601
SVHCTo Be Advised
Product Overview
The PCI-6601 performs encoder position measurements, event counting, period measurements, pulse-width measurements, pulse generation, pulse-train generation, and frequency measurement. It features four counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PCI-6601 can perform one high-speed DMA transfer.
Technical Specifications
No. of Channels
32Channels
Resolution (Bits)
32bit
For Use With
NI DAQ Systems
SVHC
To Be Advised
Bus Connector Type
PCI
Frequency Max
20MHz
Product Range
PCI-6601
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43