Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778032-01
Order Code3621154
Product RangePCI-GPIB
Technical Datasheet
1 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39,776.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39,776.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778032-01
Order Code3621154
Product RangePCI-GPIB
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate61.6016Mbps
Bus Connector TypePCI
Supported OSWindows
For Use With-
Product RangePCI-GPIB
SVHCTo Be Advised
Product Overview
778032-01 is a PCI, IEEE 488 GPIB instrument control device. This is a plug‑and‑play IEEE 488 interface for PCs and workstations with PCI expansion slots. The PCI‑GPIB can sustain data transfer rates of more than 1.5MB/s using the IEEE 488.1 three‑wire interlocked handshake. It also implements the high-speed IEEE 488.1 non-interlocked handshake (HS488) for benchmarked data transfers at more than 7.7MB/s. The onboard bus DMA controller means that there are no microprocessor interruptions in data transfer.
- 24 pin, female GPIB (IEEE 488) front end connection
- Windows supported operating system
- 61.6016Mbps data rate
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
61.6016Mbps
Supported OS
Windows
Product Range
PCI-GPIB
No. of Ports
-
Bus Connector Type
PCI
For Use With
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194591