Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778475-01
Order Code3621177
Product RangeUSB-485
Technical Datasheet
3 In Stock
23 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,855.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,855.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778475-01
Order Code3621177
Product RangeUSB-485
Technical Datasheet
Product TypeSerial Interface Device
No. of Ports1 Port
Data Rate460.8Kbps
Bus Connector TypeUSB 2.0
Supported OSWindows
For Use WithNI Test and Measurement Devices
Product RangeUSB-485
SVHCTo Be Advised
Product Overview
778475-01 is a 1-port, USB, RS485/RS422 serial interface device. USB-485 interface transforms your USB port into a single asynchronous serial port for communication with RS485 and RS422 devices. You can use a USB-485 port as a standard serial port from your application, including RTS/CTS hardware handshake lines. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
- USB 2.0 bus connector
Technical Specifications
Product Type
Serial Interface Device
Data Rate
460.8Kbps
Supported OS
Windows
Product Range
USB-485
No. of Ports
1 Port
Bus Connector Type
USB 2.0
For Use With
NI Test and Measurement Devices
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16