Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-15
Order Code3621196
Product RangePXI-2515
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-15
Order Code3621196
Product RangePXI-2515
Technical Datasheet
Switch TypePXI Signal Insertion Switch Module
Switch Configuration-
No. of Channels32Channels
Bus Connector TypePXI Hybrid
Relay TypeReed
Switching Voltage Max30VDC
Switching Current Max250mA
Bandwidth50MHz
For Use WithNI PXI Controller
Product RangePXI-2515
SVHCTo Be Advised
Product Overview
The PXI-2515 is a multiplexer switch module that enables connectivity by routing high-speed digital I/O (DIO) signals between a device under test (DUT) and an NI high-speed DIO device or a parametric measurement device. You can use modules such as PXI Source Measure Units (SMUs) and PXI Digital Multimeters (DMMs) with high-speed digital devices. With the PXI-2515, you can perform parametric tests on digital pins without external connectivity or impedance mismatch challenges.
Technical Specifications
Switch Type
PXI Signal Insertion Switch Module
No. of Channels
32Channels
Relay Type
Reed
Switching Current Max
250mA
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
-
Bus Connector Type
PXI Hybrid
Switching Voltage Max
30VDC
Bandwidth
50MHz
Product Range
PXI-2515
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605