Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54,925.200 |
Product Information
Product Overview
PXI‑2566 is a 16-channel, SPDT PXI relay module. It is a general-purpose switch module that features independent single‑pole double‑throw (SPDT) Form C armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI‑2566 is ideal for switching, routing, and controlling high-current signals. Each relay channel has a normally closed (NC), normally open (NO), and common (COM) terminal. To program the relay, user can use the IVI-compliant NI-SWITCH driver software, complete with help documentation, example programs, and a soft front panel application for interactive control. For intelligent management of complex switch systems, NI switch executive provides additional software tools to help user design, build, and deploy users switching system.
- PXI hybrid bus connector, SPDT relay configuration
- Number of relays are 16, 70MHz switch bandwidth
- 150VDC maximum switching voltage, 2A switching current
- 115cycles/s scan rate
Technical Specifications
PXI Relay Module
16Relays
150VDC
70MHz
PXI-2566
SPDT
PXI Hybrid
5A
NI PXI Controller
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate