Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778692-02
Order Code3621246
Product RangePCI-5421
Signal Generator TypeWaveform Generator
No. of Channels1 Channel
Product RangePCI-5421
Bandwidth43MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-5421 can generate user-defined, arbitrary waveforms and standard functions, including sine, square, triangle, and ramp. This arbitrary waveform generator can generate signals from -6 V to +6 V and uses direct digital synthesis (DDS) to precisely generate waveforms. The PCI-5421 also features advanced synchronisation and data streaming capabilities.
Technical Specifications
Signal Generator Type
Waveform Generator
Product Range
PCI-5421
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
43MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.47