Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779004-01
Order Code3621325
Product RangeNI-9472
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,186.544 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,186.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779004-01
Order Code3621325
Product RangeNI-9472
Technical Datasheet
Product TypeC Series Digital Output Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9472
SVHCTo Be Advised
Product Overview
779004-01 is a NI‑9472 24V, 8-channel (sourcing output), 100µs C series digital module. It works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 6V to 30V, features transient overvoltage protection between the output channels and the backplane, and has an LED that indicates the status.
- Operating temperature range from -40°C to +70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Digital Output Module
Resolution (Bits)
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9472
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22