Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779008-01
Order Code3621331
Product RangeNI-9151
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779008-01
Order Code3621331
Product RangeNI-9151
Technical Datasheet
For Use WithNI CompactRIO Systems
No. of Slots4
Interface Type-
Rack U Height-
Product RangeNI-9151
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9151 is an expansion chassis that connects directly to the digital connectors on Multifunction Reconfigurable I/O Devices or PXI Reconfigurable I/O Modules and houses NI C Series I/O modules for high-performance, industrial signal conditioning.
Technical Specifications
For Use With
NI CompactRIO Systems
Interface Type
-
Product Range
NI-9151
No. of Slots
4
Rack U Height
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77