Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779010-01
Order Code3621333
Product RangeNI-9435
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,063.350 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,063.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779010-01
Order Code3621333
Product RangeNI-9435
Technical Datasheet
Product TypeC Series Universal Digital Input Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9435
SVHCTo Be Advised
Product Overview
The NI-9435 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel accepts signals from ±5 VDC to ±250 VDC and 10 VAC to 250 VAC; features transient overvoltage protection between the input channels and earth ground; and has an LED that indicates the status. The NI-9435 is a correlated digital module, so it can perform correlated operations, triggering, and synchronisation when installed in a CompactDAQ chassis.
Technical Specifications
Product Type
C Series Universal Digital Input Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9435
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21