Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779658-01
Order Code3621532
Product RangePCI-5406
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779658-01
Order Code3621532
Product RangePCI-5406
Technical Datasheet
Signal Generator TypeWaveform Generator
No. of Channels1 Channel
Product RangePCI-5406
Bandwidth40MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-5406 can generate standard functions, including sine, square, triangle, and ramp as well as other signals like psuedorandom noise and DC signals. This function generator can generate signals from -5 V to +5 V and uses direct digital synthesis (DDS) to precisely generate waveforms.
Technical Specifications
Signal Generator Type
Waveform Generator
Product Range
PCI-5406
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
40MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24