Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779659-02
Order Code3620828
Product RangePCI-5922
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč596,904.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč596,904.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779659-02
Order Code3620828
Product RangePCI-5922
Technical Datasheet
Product RangePCI-5922
Scope Channels2 Channel
Bandwidth6MHz
Sampling Rate15MSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsPCI-5922 Oscilloscope Device
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The PCI-5922 high resolution oscilloscope device features a flexible measurement resolution range up to 24 bits and up to 15 MS/s rates. This oscilloscope device has flexible settings for coupling, and voltage range, as well as a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. The PCI-5922 is capable of taking extremely resolute and accurate analogue measurements. It is ideal for audio signals, spectrum analysis, and any other small, accurate signal measurements.
Technical Specifications
Product Range
PCI-5922
Bandwidth
6MHz
Display Memory Depth
-
Kit Contents
PCI-5922 Oscilloscope Device
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
15MSPS
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39