Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779706-01
Order Code3621555
Product RangePCIe-1427
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779706-01
Order Code3621555
Product RangePCIe-1427
Technical Datasheet
Product TypeFrame Grabber Device
Bus Connector TypePCI Express
No. of Cameras Supported1 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePCIe-1427
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCIe-1427 is a low-cost Camera Link image acquisition device designed for machine vision and scientific imaging applications that require high-resolution digital imaging with simple cabling. This device works with any base-configuration Camera Link camera. It features on-board programmable region of interest, image binarization, and isolated digital I/O.
Technical Specifications
Product Type
Frame Grabber Device
No. of Cameras Supported
1 Camera
For Use With
NI Machine Vision Products
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PCIe-1427
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37