Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40,378.800 |
Product Information
Product Overview
The PXI-6529 is an industrial, parallel digital input interface. PXI-6529 devices are ideal for a variety of applications from automotive design, industrial factory automation, and machine control to aerospace, laboratory research, and biomedical applications. With programmable power-up states, you can configure the initial output states in software to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PXI-6529 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
Technical Specifications
Digital I/O Module
-
-
-60V to 60V
NI PXI Controllers
Lead (21-Jan-2025)
-
48Channels
-
0°C to +55°C
PXI-6529
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate