Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780917-02
Order Code3620418
Product RangecRIO-9113
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780917-02
Order Code3620418
Product RangecRIO-9113
Technical Datasheet
For Use WithNI CompactRIO Systems
No. of Slots4
Interface Type-
Rack U Height-
Product RangecRIO-9113
SVHCNo SVHC (08-Jul-2021)
Product Overview
The cRIO-9113 is a rugged FPGA chassis that you can use to add C Series I/O modules to your distributed control or monitoring application. You can program the chassis using Scan Mode for fast expansion of your real-time system or using the on-board FPGA for inline processing and high-speed I/O and control. This chassis requires a compatible CompactRIO Controller to communicate with the modules installed in the chassis.
Technical Specifications
For Use With
NI CompactRIO Systems
Interface Type
-
Product Range
cRIO-9113
No. of Slots
4
Rack U Height
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02