Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781029-01
Order Code3621834
Product RangesbRIO-9215
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24,076.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24,076.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781029-01
Order Code3621834
Product RangesbRIO-9215
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate100kSPS
Resolution (Bits)16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +85°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9215
SVHCTo Be Advised
Product Overview
The sbRIO-9215 performs differential analogue input. The sbRIO-9215 contains NIST-traceable calibration, a channel-to-earth ground double isolation barrier for safety and noise immunity, and high common-mode voltage range. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
100kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
sbRIO-9215
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12