Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60,693.600 |
Product Information
Product Overview
781049-01 is a PCIe‑6353 PCI express, 32 AI, (16-Bit, 1.25MS/s), 4 AO (2.86MS/s), 48 DIO multifunction I/O device. It offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6353 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Input high voltage (VIH) is 5.25V maximum
- Printed circuit board dimension is 9.9 × 16.8cm (half-length) (PCIe)
- Operating temperature rating range from 0°C to 50°C (PCIe)
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Do not use for measurements within Categories II, III, or IV.
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 100mV to ± 10V
NI DAQ Devices
To Be Advised
1.25MSPS
32Channels
48I/O's
0°C to +50°C
PCIe-6353
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate