Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781232-01
Order Code3621905
Product RangePXIe-1082
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781232-01
Order Code3621905
Product RangePXIe-1082
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots8
Interface Type-
Rack U Height3U
Product RangePXIe-1082
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-1082 features a high-bandwidth backplane to meet a wide range of high-performance test and measurement application needs. It accepts PXI Express modules in every slot and supports standard PXI hybrid-compatible modules in up to four slots. The chassis features an extended operating temperature range for applications needing cooling performance.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1082
No. of Slots
8
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9