Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781910-01
Order Code3875371
Product RangeUSRP-2930
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781910-01
Order Code3875371
Product RangeUSRP-2930
Technical Datasheet
Frequency Range50MHz to 2.2GHz
Bandwidth20MHz
FPGA Family-
No. of Input Channels1Channels
No. of Output Channels1Channels
Bus Connector TypeEthernet
Product RangeUSRP-2930
SVHCTo Be Advised
Technical Specifications
Frequency Range
50MHz to 2.2GHz
FPGA Family
-
No. of Output Channels
1Channels
Product Range
USRP-2930
Bandwidth
20MHz
No. of Input Channels
1Channels
Bus Connector Type
Ethernet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.08