Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782075-01
Order Code3622143
Product RangeNI-9752
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782075-01
Order Code3622143
Product RangeNI-9752
Technical Datasheet
Product TypeC Series VR/Hall Interface Module
No. of Ports1 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithCompactRIO Systems
Product RangeNI-9752
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9752 offers a set of automotive-style analogue and digital inputs to interface with standard automotive sensors. The module includes two-channel adaptive variable reluctance (VR) sensor inputs, and two-channel Hall effect sensor or general-purpose digital inputs. You can individually configure each channel using surface-mount components with pull-up, pull-down, divide-, and resistor-capacitor (RC) lowpass filters.
Technical Specifications
Product Type
C Series VR/Hall Interface Module
Data Rate
-
Supported OS
-
Product Range
NI-9752
No. of Ports
1 Port
Bus Connector Type
-
For Use With
CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19