Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782097-01
Order Code3875195
Product RangeNI-5772
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč388,740.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč388,740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782097-01
Order Code3875195
Product RangeNI-5772
Technical Datasheet
Scope Channels2 Channel
Bandwidth2.27GHz
Sampling Rate1.6GSPS
Resolution (Bits)12bit
Product TypeDigitizer Adapter Module
For Use WithNI FlexRIO FPGA Module
Supply Voltage Range± 2V
Product RangeNI-5772
Display Memory Depth-
Calculated Rise Time-
Kit ContentsNI 5772 Digitizer Adapter Module
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Scope Channels
2 Channel
Sampling Rate
1.6GSPS
Product Type
Digitizer Adapter Module
Supply Voltage Range
± 2V
Display Memory Depth
-
Kit Contents
NI 5772 Digitizer Adapter Module
Plug Type
-
Bandwidth
2.27GHz
Resolution (Bits)
12bit
For Use With
NI FlexRIO FPGA Module
Product Range
NI-5772
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17