Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63,276.840 |
Product Information
Product Overview
782254-01 is a USB-6361 16 AI (16-bit, 2MS/s), 2 AO (2.86MS/s), 24 DIO USB multifunction I/O device. The USB-6361 offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. Onboard NI-STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6361 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0 to 45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Board only.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 100mV to ± 10V
NI DAQ Devices
To Be Advised
2MSPS
16Channels
24I/O's
0°C to +45°C
USB-6361
Technical Docs (3)
Alternatives for 782254-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate