Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782384-01
Order Code3620481
Product RangePXIe-2532B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč285,912.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč285,912.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782384-01
Order Code3620481
Product RangePXIe-2532B
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration1-Wire 4 x 128
No. of Channels-
Bus Connector TypePXIe
Relay TypeReed
Switching Voltage Max100VDC
Switching Current Max500mA
Bandwidth30MHz
For Use WithNI PXIe Controllers
Product RangePXIe-2532B
SVHCTo Be Advised
Product Overview
The PXIe-2532B is a high-density PXI matrix switch module built to serve high-channel-count automated test systems. Featuring compact reed relays with switching speeds up to 2,000 cycles/s, the PXIe-2532B can be configured in more than 10 matrix topologies by using different terminal block accessories. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
Reed
Switching Current Max
500mA
For Use With
NI PXIe Controllers
SVHC
To Be Advised
Switch Configuration
1-Wire 4 x 128
Bus Connector Type
PXIe
Switching Voltage Max
100VDC
Bandwidth
30MHz
Product Range
PXIe-2532B
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79