Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782445-01
Order Code3622238
Product RangeNI-9146
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782445-01
Order Code3622238
Product RangeNI-9146
Technical Datasheet
For Use WithNI CompactRIO Systems
No. of Slots4
Interface TypeEthernet
Rack U Height-
Product RangeNI-9146
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9146 is a rugged Ethernet chassis that you can use to add C Series I/O modules to any standard Ethernet network. You can program the chassis using scan-mode for fast expansion of your real-time system or using the on-board FPGA for inline processing and high-speed I/O and control. The NI-9146 enables you to add high-performance I/O to your PC-based application or expand your CompactRIO, PXI, or industrial controller application.
Technical Specifications
For Use With
NI CompactRIO Systems
Interface Type
Ethernet
Product Range
NI-9146
No. of Slots
4
Rack U Height
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9