Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783467-01
Order Code3622438
Product RangeNI-9260
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783467-01
Order Code3622438
Product RangeNI-9260
Technical Datasheet
Product TypeC Series Voltage Output Module
Sampling Rate51.2kSPS
Resolution (Bits)24bit
No. of Input Channels-
No. of Output Channels2Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9260
SVHCTo Be Advised
Product Overview
The NI-9260 is an instrument-grade dynamic signal generator for testing the audio components and capabilities of consumer electronic devices and providing excitation in structural test applications. Unlike sound card-based solutions, the NI-9260 can be deployed quickly and recalibrated to guarantee long-term measurement repeatability and decreased test time. It also features ±30 V overvoltage protection and short circuit protection.
Technical Specifications
Product Type
C Series Voltage Output Module
Resolution (Bits)
24bit
No. of Output Channels
2Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
51.2kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9260
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18