Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč265,848.000 |
Product Information
Product Overview
The PXIe-7822 is a reconfigurable I/O (RIO) device that features a user-programmable FPGA for on-board processing and flexible I/O operation. With LabVIEW FPGA, you can individually configure the digital lines as inputs, outputs, counter/timers, PWM, encoder inputs, or specialized communication protocols. You can also program custom on-board decision making that executes with hardware-timed speed and reliability. Each line offers software-selectable logic levels. The PXIe-7822 supports peer-to-peer streaming for direct data transfer between PXI Express modules. The PXIe-7822 is well-suited for a wide variety of applications, such as high-speed waveform generation, sensor simulation, hardware-in-the-loop (HIL) test, bit error rate test, and other applications that require precise timing and control.
Technical Specifications
Digital Reconfigurable I/O Module
-
-
-
NI PXI Controllers
To Be Advised
-
-
128I/O's
0°C to +55°C
PXIe-7822
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate