Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč647,064.000 |
Product Information
Product Overview
The PXIe-5171 high-density PXI oscilloscope has eight simultaneously-sampled channels with flexible settings for coupling and voltage range. PXI oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with many channels that require up to 250 MS/s or 250 MHz of analogue bandwidth and advanced PXI synchronisation. The PXIe-5171 also features a programmable Kintex-7 410T FPGA that can be used for custom acquisition, triggering, signal processing, and data streaming.
Technical Specifications
PXIe-5171
250MHz
-
PXIe-5171 PXI Oscilloscope
-
8 Channel
250MSPS
-
3 Years
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate