Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783765-01
Order Code3622505
Product RangeNI-7932
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783765-01
Order Code3622505
Product RangeNI-7932
Technical Datasheet
Processor TypeXilinx Zynq-7020
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size512MB
Hard Drive Capacity-
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible With-
Interface TypeEthernet, USB
Supported OSLinux
For Use WithNI FlexRIO Systems
Product RangeNI-7932
SVHCLead (14-Jun-2023)
Product Overview
The NI-7932 features a programmable FPGA and embedded processor optimized for deployment in the field for reliable, extended operation for applications requiring advanced I/O capability with embedded signal processing. It includes a Xilinx Kintex-7 K325T FPGA, 2 GB of on-board DDR3 DRAM, a dual-core ARM Cortex-A9 processor running NI Linux Real-Time, and 2 SFP+ ports for data streaming. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Processor Type
Xilinx Zynq-7020
No. of Processor Cores
2 Core
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, USB
For Use With
NI FlexRIO Systems
SVHC
Lead (14-Jun-2023)
Operating Frequency
667MHz
RAM Memory Size
512MB
No. of Slots
-
Compatible With
-
Supported OS
Linux
Product Range
NI-7932
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68