Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783766-01
Order Code3622506
Product RangeNI-7935
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč484,044.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč484,044.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783766-01
Order Code3622506
Product RangeNI-7935
Technical Datasheet
Processor TypeXilinx Zynq-7020
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size512MB
Hard Drive Capacity-
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible With-
Interface TypeEthernet, USB
Supported OSLinux
For Use WithNI FlexRIO Systems
Product RangeNI-7935
SVHCTo Be Advised
Product Overview
The NI-7935 features a programmable FPGA and embedded processor optimized for deployment in the field for reliable, extended operation for applications requiring advanced I/O capability with embedded signal processing. It includes a Xilinx Kintex-7 K410T FPGA, 2 GB of on-board DDR3 DRAM, a dual-core ARM Cortex-A9 processor running NI Linux Real-Time, and 2 SFP+ ports for data streaming. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Processor Type
Xilinx Zynq-7020
No. of Processor Cores
2 Core
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, USB
For Use With
NI FlexRIO Systems
SVHC
To Be Advised
Operating Frequency
667MHz
RAM Memory Size
512MB
No. of Slots
-
Compatible With
-
Supported OS
Linux
Product Range
NI-7935
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7