Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč415,901.640 |
Product Information
Product Overview
783882-01 is a PXIe-1095 3U PXI express chassis. It features a high-bandwidth backplane and up to 82 W of power and cooling in every slot to meet a wide range of high-performance test and measurement application needs. The chassis incorporates two hot-swappable power supplies to improve the mean time to repair (MTTR) of the PXI system; it also offers a Timing and synchronization option that includes a built-in oven-controlled crystal oscillator (OCXO) for increased clock accuracy and external clock and trigger routing. It accepts PXI Express modules in every slot and supports standard PXI hybrid-compatible modules in up to five slots.
- Operating voltage range from 90 to 264VAC
- 18 slots( 5 hybrid slots, 11 PXIExpress slot, 1 PXIExpress system timing slot)
- Up to 24GB/s system bandwidth
Technical Specifications
NI PXI Systems
-
PXIe-1095
18
3U
Lead (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate