Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč135,432.000 |
Product Information
Product Overview
The PXIe-5110 oscilloscope has two channels that sample up to 1 GS/s with flexible and programmable settings for coupling, input impedance, voltage range, and filtering. PXI Oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that facilitates high-speed data throughput and includes analysis functions. This device is ideal for automated and partially automated applications that require flexible measurement configurations and up to 100 MHz of analogue bandwidth. The PXIe-5110 also features advanced PXI synchronisation and data throughput capabilities. Some options also support CableSense™ technology, which can detect and locate signal path faults, changes, or discontinuities.
Technical Specifications
PXIe-5110
100MHz
-
PXIe-5110 PXI Oscilloscope with CableSense Technology
-
2 Channel
1GSPS
-
3 Years
To Be Advised
Technical Docs (1)
Alternatives for 785768-11
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate