Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč265,848.000 |
Product Information
Product Overview
785808-01 is a PXIe-6349 multifunction I/O device. It offers analog I/O, digital I/O, and four 32bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PXIe-6349 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 differential analog input channel (16bit analog resolution, 500kS/s/ch max sample rate)
- 2 analog output channel (900Ks/s maximum update rate), 24 digital input/output channel
- 4095 samples analog input FIFO buffer size
- 3225μV analog input absolute accuracy
- Simultaneous sampling
Technical Specifications
Multifunction I/O Module
16bit
2Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
500kSPS
32Channels
24I/O's
0°C to +55°C
PXIe-6349
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate