Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787890-01
Order Code3954927
Product RangeAL-3011
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč126,654.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč126,654.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787890-01
Order Code3954927
Product RangeAL-3011
Technical Datasheet
Switch Type-
Switch Configuration-
No. of Channels16Channels
Bus Connector TypePXI
Relay Type-
Switching Voltage Max60V
Switching Current Max100mA
Bandwidth-
For Use WithNI Switch Load Signal Conditioning Systems
Product RangeAL-3011
SVHCTo Be Advised
Technical Specifications
Switch Type
-
No. of Channels
16Channels
Relay Type
-
Switching Current Max
100mA
For Use With
NI Switch Load Signal Conditioning Systems
SVHC
To Be Advised
Switch Configuration
-
Bus Connector Type
PXI
Switching Voltage Max
60V
Bandwidth
-
Product Range
AL-3011
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1