Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč707,256.000 |
Product Information
Product Overview
788670-01 is a Ettus USRP X440 USRP Software Defined Radio (SDR) Device that helps you integrates hardware and software for prototyping high-performance, multichannel, wideband signal generation and analysis systems. This SDR features 8 TX and 8 RX channels with a direct sampling transceiver architecture. It also features a Xilinx Zynq Ultrascale+ RFSoC with programmable FPGA supporting the open source UHD and RFNoC tool flows for integration of external up- and down conversion, filtering, and amplification front ends. With these features, the Ettus USRP X440 has the IF and processing performance for applications such as radar, EW, SATCOM and mmWave development and prototyping. Additionally, the Ettus USRP X440 includes a GPS-disciplined 10 MHz oven-controlled crystal oscillator (OCXO) Reference Clock, which improves frequency accuracy and synchronization.
- Balun-coupled MMPX front end
- IF range from 30MHz to 4GHz
- Bandwidth: up to 1.6GHz/channel, 3.2GHz total
- Flexible up to 4GSps direct sampling
- 8 (Tx/Rx or TRX) channel
- Dual 100 GEth via QSFP28 stream interface
- Open source (GNU Radio, RFNoC, UHD) software
- GPIO for front-end control via UHD API or FPGA
- 2x 12 lanes via HDMI with SPI protocol support
Technical Specifications
30MHz to 4GHz
Xilinx Zynq Ultrascale + RFSoC
8Channels
USRP X440
1.6GHz
8Channels
-
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate