Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68,443.320 |
Product Information
Product Overview
868018-01 is a 1-slot, 50kS/s/channel, bridge AI, 4-channel C series strain/bridge input module. The cDAQ-SL1100 bundle includes the 4-channel NI-9237 C Series Strain/Bridge Input Module and the 1-slot cDAQ-9171 CompactDAQ Chassis for measuring signals. The NI‑9237 includes all the signal conditioning required to power and measure up to four bridge-based sensors simultaneously with zero interchannel phase delay, and it features 60 VDC isolation and 1,000 Vrms transient isolation to provide high‑common‑mode noise rejection and increased safety. This bundle also includes a terminal block to add a quarter bridge to the NI-9237, a desktop mounting kit for the chassis, RJ-50 cables, as well as an RJ-50 to screw terminal accessory.
Contents
cDAQ-9171 (2)CompactDAQ chassis, NI-9237, RJ50-RJ50 Ethernet cable, NI-9945, NI-9949.
Technical Specifications
NI-9237 Strain Bridge Input Module, cDAQ-9171 1-Slot Chassis, NI-9945, NI 9949 Adapter, RJ50 Cables
To Be Advised
cDAQ-SL1100
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate