Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783000-01
Order Code3620498
Product RangesbRIO-9482
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,401.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,401.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783000-01
Order Code3620498
Product RangesbRIO-9482
Technical Datasheet
Product TypeElectromechanical
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels4Channels
No. of I/O's-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9482
SVHCTo Be Advised
Product Overview
The sbRIO-9482 directly connects to a wide array of industrial devices such as motors, actuators, and DC devices. Each channel provides access to an electromechanical relay for switching signals up to 60 VDC (1 A) or 250 Vrms (1.5 A), features channel-to-channel isolation, and has a LED that indicates the status. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
Electromechanical
Resolution (Bits)
-
No. of Output Channels
4Channels
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Product Range
sbRIO-9482
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11