Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE12D200-201-1
Order Code4537796
Product RangeRE12D Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,525.867 |
| 5+ | Kč1,309.427 |
| 10+ | Kč1,225.409 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,525.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE12D200-201-1
Order Code4537796
Product RangeRE12D Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution200PPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingPanel Mount
Product RangeRE12D Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeRound End
Shaft Length8.5mm
Shaft Diameter2mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP40
TerminationWire Leaded
SVHCTo Be Advised
Product Overview
RE12D200-201-1 is an optical encoder.
- φ12mm, 2 phases square wave
- Low torque, low inertia, cost effective
- 200 (P/R) resolution, cable wire output connection
- 5VDC ±5 % input voltage
- 10KHz maximum frequency response
- 80mA maximum output sink current
- IP40 protection grade
- 0 to 50°C operating temperature range
- 50mA maximum input current
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
200PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
RE12D Series
Rotational Life Cycles
-
Shaft Type
Round End
Shaft Diameter
2mm
Supply Voltage Max
5V
Operating Temperature Max
50°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
8.5mm
Supply Voltage Min
-
Operating Temperature Min
0°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4