Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIPPON PRECISION CIRCUITS
Manufacturer Part NoSM5160CM
Order Code787917
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNIPPON PRECISION CIRCUITS
Manufacturer Part NoSM5160CM
Order Code787917
Technical Datasheet
Frequency95MHz
PLL TypeFrequency Synthesis
No. of Pins16Pins
PLL Case StyleSOIC
Supply Voltage Min950mV
Supply Voltage Max2V
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency
95MHz
No. of Pins
16Pins
Supply Voltage Min
950mV
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
PLL Type
Frequency Synthesis
PLL Case Style
SOIC
Supply Voltage Max
2V
Operating Temperature Max
60°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001