Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCKM13ETW01
Order Code2376281
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Product Range-
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
No. of Switch Positions3 Position
Angle of Throw45°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Product Range
-
Contact Current Max
3A
Contact Voltage DC Nom
-
Angle of Throw
45°
Switch Operation
On-Off-On
Switch Terminals
Solder
Contact Voltage AC Nom
250V
No. of Switch Positions
3 Position
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03969