Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2032SS1G01
Order Code2375836
Technical Datasheet
Switch OperationOn-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product Range-
Contact Current Max100mA
Switch MountingPanel Mount
Contact Voltage AC Nom28V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (15-Jan-2018)
Alternatives for M2032SS1G01
6 Products Found
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Contact Current Max
100mA
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
3PDT
Product Range
-
Switch Mounting
Panel Mount
Switch Terminals
Solder
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01048